Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Combination Aluminium Combination Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 196-3973Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Silver

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

BD 4.305

BD 4.305 Each (Exc. Vat)

BD 4.735

BD 4.735 Each (inc. VAT)

RS PRO Combination Aluminium Combination Padlock, 6mm Shackle, 40mm Body

BD 4.305

BD 4.305 Each (Exc. Vat)

BD 4.735

BD 4.735 Each (inc. VAT)

RS PRO Combination Aluminium Combination Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Silver

Body Width

40mm

Quantity Per Package

1

Country of Origin

China