RS PRO Combination Ratchet Spanner, 17mm, Metric, Double Ended

Technical Document
Specifications
Brand
RS ProSpanner Type
Flex Head Ratchet Spanner
Metric Size
17mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
17 mm
Country of Origin
Taiwan, Province Of China
Product details
The RS Pro Combination Ratchet Pivot Head Spanner
From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.
The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
The ratchet head delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians. It is deal for awkward and hard to reach areas thanks to the 180° movement of pivot-head.
Features & Benefits
• 180° pivot-head
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ratchett spanner and open-ended spanner combined
• Metric sizes
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
What is the difference between a Ratchet spanner and a Ring spanner?
Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
BD 13.755
BD 13.755 Each (Exc. Vat)
BD 15.131
BD 15.131 Each (inc. VAT)
1
BD 13.755
BD 13.755 Each (Exc. Vat)
BD 15.131
BD 15.131 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Flex Head Ratchet Spanner
Metric Size
17mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
17 mm
Country of Origin
Taiwan, Province Of China
Product details
The RS Pro Combination Ratchet Pivot Head Spanner
From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.
The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
The ratchet head delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians. It is deal for awkward and hard to reach areas thanks to the 180° movement of pivot-head.
Features & Benefits
• 180° pivot-head
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ratchett spanner and open-ended spanner combined
• Metric sizes
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
What is the difference between a Ratchet spanner and a Ring spanner?
Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.