Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Combination Spanner, 30mm, Metric, Double Ended, 425 mm Overall

RS Stock No.: 279-0940Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

30mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

425 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 28.150

BD 28.150 Each (Exc. Vat)

BD 30.965

BD 30.965 Each (inc. VAT)

RS PRO Combination Spanner, 30mm, Metric, Double Ended, 425 mm Overall

BD 28.150

BD 28.150 Each (Exc. Vat)

BD 30.965

BD 30.965 Each (inc. VAT)

RS PRO Combination Spanner, 30mm, Metric, Double Ended, 425 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

30mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

425 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China