RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V

RS Stock No.: 315-4841Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

38mm

Width

50mm

Height

44mm

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

Commoning Blocks (DIN Rail Mounting)

Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2827 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm². See comparison table for details of other formats.,Voltage rating 450V,DIN rail mounting commoning blocks fit all types of Top hat rails.

Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.271Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.271Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

38mm

Width

50mm

Height

44mm

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

Commoning Blocks (DIN Rail Mounting)

Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2827 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm². See comparison table for details of other formats.,Voltage rating 450V,DIN rail mounting commoning blocks fit all types of Top hat rails.

Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.271Each (Exc. Vat)