Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V, Clear

RS Stock No.: 315-4891Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

2 AWG

Current Rating

170A

Voltage Rating

450 V

Cable CSA

35mm²

Length

53mm

Width

48.5mm

Height

47mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.025Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V, Clear

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.025Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

2 AWG

Current Rating

170A

Voltage Rating

450 V

Cable CSA

35mm²

Length

53mm

Width

48.5mm

Height

47mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
BD 4.025Each (Exc. Vat)