Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compact Power Connector Plug, 2P, 25A, 500 V dc

RS Stock No.: 180-5397Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

25A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

BD 7.150

BD 0.715 Each (In a Bag of 10) (Exc. Vat)

BD 7.865

BD 0.787 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 25A, 500 V dc

BD 7.150

BD 0.715 Each (In a Bag of 10) (Exc. Vat)

BD 7.865

BD 0.787 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 25A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40BD 0.715BD 7.150
50 - 90BD 0.645BD 6.450
100 - 190BD 0.575BD 5.750
200+BD 0.505BD 5.050

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

25A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China