RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

RS Stock No.: 180-5363Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

BD 9.955

BD 0.996 Each (In a Bag of 10) (Exc. Vat)

BD 10.951

BD 1.096 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

BD 9.955

BD 0.996 Each (In a Bag of 10) (Exc. Vat)

BD 10.951

BD 1.096 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40BD 0.996BD 9.955
50 - 90BD 0.902BD 9.020
100 - 190BD 0.798BD 7.975
200+BD 0.698BD 6.985

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China