Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
BD 14.300
BD 1.430 Each (In a Bag of 10) (Exc. Vat)
BD 15.730
BD 1.573 Each (In a Bag of 10) (inc. VAT)
10
BD 14.300
BD 1.430 Each (In a Bag of 10) (Exc. Vat)
BD 15.730
BD 1.573 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.430 | BD 14.300 |
50 - 90 | BD 1.295 | BD 12.950 |
100 - 190 | BD 1.155 | BD 11.550 |
200+ | BD 1.010 | BD 10.100 |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China