Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compact Power Connector Plug, 2P, 45A, 500 V dc

RS Stock No.: 180-5375Brand: RS PRODistrelec Article No.: 30404086
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

45A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 40A, 500 V dc
BD 1.749Each (In a Bag of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.010

BD 1.001 Each (In a Bag of 10) (Exc. Vat)

BD 11.011

BD 1.101 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 45A, 500 V dc

BD 10.010

BD 1.001 Each (In a Bag of 10) (Exc. Vat)

BD 11.011

BD 1.101 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 45A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40BD 1.001BD 10.010
50 - 90BD 0.908BD 9.075
100 - 190BD 0.808BD 8.085
200+BD 0.715BD 7.150
You may be interested in
RS PRO Compact Power Connector Plug, 2P, 40A, 500 V dc
BD 1.749Each (In a Bag of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

45A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 40A, 500 V dc
BD 1.749Each (In a Bag of 10) (Exc. Vat)