RS PRO Compact Power Connector Plug, 60A, 500 V dc

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
BD 12.925
BD 1.292 Each (In a Bag of 10) (Exc. Vat)
BD 14.217
BD 1.421 Each (In a Bag of 10) (inc. VAT)
10
BD 12.925
BD 1.292 Each (In a Bag of 10) (Exc. Vat)
BD 14.217
BD 1.421 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.292 | BD 12.925 |
50 - 90 | BD 1.166 | BD 11.660 |
100 - 190 | BD 1.034 | BD 10.340 |
200+ | BD 0.918 | BD 9.185 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China