Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
BD 11.200
BD 1.120 Each (In a Bag of 10) (Exc. Vat)
BD 12.320
BD 1.232 Each (In a Bag of 10) (inc. VAT)
10
BD 11.200
BD 1.120 Each (In a Bag of 10) (Exc. Vat)
BD 12.320
BD 1.232 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.120 | BD 11.200 |
50 - 90 | BD 1.015 | BD 10.150 |
100 - 190 | BD 0.900 | BD 9.000 |
200+ | BD 0.795 | BD 7.950 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China