RS PRO Grey, 6mm², 1-Level, Spring Termination

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
22 → 8AWG
Termination Method
Spring
Cable CSA
6mm²
Voltage Rating
300 V
Current Rating
35A
Country of Origin
Italy
BD 36.465
BD 36.465 1 Box of 10 (Exc. Vat)
BD 40.111
BD 40.111 1 Box of 10 (inc. VAT)
1
BD 36.465
BD 36.465 1 Box of 10 (Exc. Vat)
BD 40.111
BD 40.111 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
22 → 8AWG
Termination Method
Spring
Cable CSA
6mm²
Voltage Rating
300 V
Current Rating
35A
Country of Origin
Italy