RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series

RS Stock No.: 483-4914Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Black

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

26 bar

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits

• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
Black standard nylon tube,30m L x 4mm OD
P.O.A.1 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
BD 19.4151 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series
BD 18.9901 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMF Series
BD 19.2461 Reel of 30 Metres (Exc. Vat)

BD 17.496

BD 17.496 1 Reel of 30 Metres (Exc. Vat)

BD 19.246

BD 19.246 1 Reel of 30 Metres (inc. VAT)

RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series

BD 17.496

BD 17.496 1 Reel of 30 Metres (Exc. Vat)

BD 19.246

BD 19.246 1 Reel of 30 Metres (inc. VAT)

RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 17.496
5 - 9BD 17.270
10+BD 16.984
You may be interested in
Black standard nylon tube,30m L x 4mm OD
P.O.A.1 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
BD 19.4151 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series
BD 18.9901 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMF Series
BD 19.2461 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Black

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

26 bar

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits

• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
Black standard nylon tube,30m L x 4mm OD
P.O.A.1 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
BD 19.4151 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series
BD 18.9901 Reel of 30 Metres (Exc. Vat)
RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMF Series
BD 19.2461 Reel of 30 Metres (Exc. Vat)