RS PRO Compressed Air Pipe Blue Nylon 12mm x 30m NMF Series
RS Stock No.: 202-0978Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Blue
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 111.370
BD 111.370 Each (Exc. Vat)
BD 122.507
BD 122.507 Each (inc. VAT)
RS PRO Compressed Air Pipe Blue Nylon 12mm x 30m NMF Series
1
BD 111.370
BD 111.370 Each (Exc. Vat)
BD 122.507
BD 122.507 Each (inc. VAT)
RS PRO Compressed Air Pipe Blue Nylon 12mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 111.370 |
10 - 19 | BD 108.960 |
20+ | BD 106.447 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Blue
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom