Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Air Pipe Blue Polyurethane 8mm x 30m US98A Series

RS Stock No.: 774-7043Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

13 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Features and Benefits

• Highly flexible, cut and abrasion resistant
• Silicone free
• Ideal for pneumatic control and chemical transfer lines
• Temperature range -50 to +55°C
• Low gas permeability

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Polyurethane Hose

You may be interested in
Stock information temporarily unavailable.

BD 33.864

BD 33.864 1 Reel of 30 Metres (Exc. Vat)

BD 37.250

BD 37.250 1 Reel of 30 Metres (inc. VAT)

RS PRO Compressed Air Pipe Blue Polyurethane 8mm x 30m US98A Series

BD 33.864

BD 33.864 1 Reel of 30 Metres (Exc. Vat)

BD 37.250

BD 37.250 1 Reel of 30 Metres (inc. VAT)

RS PRO Compressed Air Pipe Blue Polyurethane 8mm x 30m US98A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.864
5 - 9BD 33.418
10+BD 32.940
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

13 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Features and Benefits

• Highly flexible, cut and abrasion resistant
• Silicone free
• Ideal for pneumatic control and chemical transfer lines
• Temperature range -50 to +55°C
• Low gas permeability

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Polyurethane Hose

You may be interested in