RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
RS Stock No.: 202-0954Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Green
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 24.715
BD 24.715 Each (Exc. Vat)
BD 27.187
BD 27.187 Each (inc. VAT)
RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
1
BD 24.715
BD 24.715 Each (Exc. Vat)
BD 27.187
BD 27.187 Each (inc. VAT)
RS PRO Compressed Air Pipe Green Nylon 4mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 24.715 |
10 - 19 | BD 24.335 |
20+ | BD 23.940 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Green
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom