Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Air Pipe Natural PUR 6mm x 30m PV Series

RS Stock No.: 631-9417Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Natural

Material

PUR

Application

Control, Systems & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10.2 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Product details

Standard Polyurethane Tube

Ideally suited to a wide range of applications demanding a highly flexible and cut resistant tube such as pneumatic control, systems and chemical transfer lines
Operating Temperature -50 to +55°C
Exceptional abrasion and kink resistance suitable for use in confined spaces
Silicone free construction
Supplied in 30m coils

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Natural PUR 6mm x 30m PV Series

P.O.A.

RS PRO Compressed Air Pipe Natural PUR 6mm x 30m PV Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Natural

Material

PUR

Application

Control, Systems & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10.2 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Product details

Standard Polyurethane Tube

Ideally suited to a wide range of applications demanding a highly flexible and cut resistant tube such as pneumatic control, systems and chemical transfer lines
Operating Temperature -50 to +55°C
Exceptional abrasion and kink resistance suitable for use in confined spaces
Silicone free construction
Supplied in 30m coils

You may be interested in