RS PRO Compressed Air Pipe Red Nylon 10mm x 30m NMF Series
RS Stock No.: 202-0972Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
10mm
Hose Inside Diameter
7mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 65.655
BD 65.655 Each (Exc. Vat)
BD 72.221
BD 72.221 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 10mm x 30m NMF Series
1
BD 65.655
BD 65.655 Each (Exc. Vat)
BD 72.221
BD 72.221 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 10mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 65.655 |
10 - 19 | BD 64.365 |
20+ | BD 63.005 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
10mm
Hose Inside Diameter
7mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom