RS PRO Compressed Air Pipe Red Nylon 6mm x 30m NMF Series
RS Stock No.: 202-0959Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 32.298
BD 32.298 Each (Exc. Vat)
BD 35.528
BD 35.528 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 6mm x 30m NMF Series
1
BD 32.298
BD 32.298 Each (Exc. Vat)
BD 35.528
BD 35.528 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 6mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 32.298 |
10 - 19 | BD 31.658 |
20+ | BD 30.980 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom