Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMF Series

RS Stock No.: 202-0963Brand: RS PRODistrelec Article No.: 30404424
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Translucent

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 42.317

BD 42.317 Each (Exc. Vat)

BD 46.549

BD 46.549 Each (inc. VAT)

RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMF Series

BD 42.317

BD 42.317 Each (Exc. Vat)

BD 46.549

BD 46.549 Each (inc. VAT)

RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 42.317
10 - 19BD 41.525
20+BD 40.689

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Translucent

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom