RS PRO Compressed Fiber Full Face Gasket, 169mm Bore, 285mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
169mm
Outside Diameter
285mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
BD 8.790
BD 8.790 1 Bag of 2 (Exc. Vat)
BD 9.669
BD 9.669 1 Bag of 2 (inc. VAT)
1
BD 8.790
BD 8.790 1 Bag of 2 (Exc. Vat)
BD 9.669
BD 9.669 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
169mm
Outside Diameter
285mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom