RS PRO Compressed Fiber Full Face Gasket, 43mm Bore, 117mm Outer Diameter
RS Stock No.: 268-3013Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
43mm
Outside Diameter
117mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 11.280
BD 11.280 1 Bag of 10 (Exc. Vat)
BD 12.408
BD 12.408 1 Bag of 10 (inc. VAT)
RS PRO Compressed Fiber Full Face Gasket, 43mm Bore, 117mm Outer Diameter
1
BD 11.280
BD 11.280 1 Bag of 10 (Exc. Vat)
BD 12.408
BD 12.408 1 Bag of 10 (inc. VAT)
RS PRO Compressed Fiber Full Face Gasket, 43mm Bore, 117mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
43mm
Outside Diameter
117mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom