RS PRO Compressed Fiber Gasket Sheet, Blue, 3mm Thick

Technical Document
Specifications
Brand
RS ProThickness
3mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
350°C
Colour
Blue
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India
BD 53.994
BD 53.994 Each (Exc. Vat)
BD 59.393
BD 59.393 Each (inc. VAT)
1
BD 53.994
BD 53.994 Each (Exc. Vat)
BD 59.393
BD 59.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThickness
3mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
350°C
Colour
Blue
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India