Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Computer Desk, 760mm x 1190mm x 600mm

RS Stock No.: 249-4663Brand: RS PRO
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

600mm

Height

760mm

Width

1190mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 261.200

BD 261.200 Each (Exc. Vat)

BD 287.320

BD 287.320 Each (inc. VAT)

RS PRO Computer Desk, 760mm x 1190mm x 600mm

BD 261.200

BD 261.200 Each (Exc. Vat)

BD 287.320

BD 287.320 Each (inc. VAT)

RS PRO Computer Desk, 760mm x 1190mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

600mm

Height

760mm

Width

1190mm

Country of Origin

Indonesia