Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Computer Desk, 800mm x 1200mm x 570mm

RS Stock No.: 249-4666Brand: RS PRO
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

570mm

Height

800mm

Width

1200mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 279.652

BD 279.652 Each (Exc. Vat)

BD 307.617

BD 307.617 Each (inc. VAT)

RS PRO Computer Desk, 800mm x 1200mm x 570mm

BD 279.652

BD 279.652 Each (Exc. Vat)

BD 307.617

BD 307.617 Each (inc. VAT)

RS PRO Computer Desk, 800mm x 1200mm x 570mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

570mm

Height

800mm

Width

1200mm

Country of Origin

Indonesia