Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Conductive Level Probe, Threaded Mount, Polypropylene Body

RS Stock No.: 266-0466Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Threaded Mount

Body Material

Polypropylene

Cable Length

1.5m

Country of Origin

Italy

Stock information temporarily unavailable.

BD 138.166

BD 138.166 Each (Exc. Vat)

BD 151.983

BD 151.983 Each (inc. VAT)

RS PRO Conductive Level Probe, Threaded Mount, Polypropylene Body

BD 138.166

BD 138.166 Each (Exc. Vat)

BD 151.983

BD 151.983 Each (inc. VAT)

RS PRO Conductive Level Probe, Threaded Mount, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Threaded Mount

Body Material

Polypropylene

Cable Length

1.5m

Country of Origin

Italy