Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Conductive Metallic Tape, 19mm x 33m

RS Stock No.: 176-7499Brand: RS PRO
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

19mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 25.240

BD 25.240 Each (Exc. Vat)

BD 27.764

BD 27.764 Each (inc. VAT)

RS PRO Conductive Metallic Tape, 19mm x 33m

BD 25.240

BD 25.240 Each (Exc. Vat)

BD 27.764

BD 27.764 Each (inc. VAT)

RS PRO Conductive Metallic Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

19mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Country of Origin

Ireland