Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Conductivity Meter

RS Stock No.: 123-8777Brand: RS PRO
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Conductivity

19.99 mS/cm, 199.9 μS/cm

Minimum Conductivity

0.1 μS/cm, 0.2 mS/cm

Best Accuracy

±2 %

Resolution

0.1 μS/cm, 0.01 mS/cm

Battery Type

9V, PP3

Power Source

Battery

Dimensions

72 x 32 x 180mm

Height

180mm

Length

72mm

Width

32mm

Model Number p

CD4303

Model Number (p)

CD4303

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Conductivity Meter

Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with the convenience of a remote probe separately. A large 13 mm LCD dual-display with contrast adjustment provides the best viewing angle, whilst the heavy duty housing and light weight makes this an ideal robust portable meter.

Features and Benefits:

• Auto shut off to preserve battery life
• RS 232 PC serial interface
• Multi measuring ranges 200 us, 2 mS, 20 mS
• Temperature function for °C and °F
• Conductivity and temperature display simultaneously
• Data hold
• Memory recall for Max, Min and Average readings
• 0.8 sec sample time
• Max 80% RH operating humidity

Accessories include instruction manual, conductivity electrode and carrying case.

What is a Conductivity meter used for?

Conductivity meters are used to record or measure a solutions ability to carry an electric current, check salinity levels, temperatures and or measure PH levels. The RS PRO conductivity meter can be used for water conditioning, aquariums, food processing, photography and laboratory applications and quality control.

You may be interested in
Stock information temporarily unavailable.

BD 117.946

BD 117.946 Each (Exc. Vat)

BD 129.741

BD 129.741 Each (inc. VAT)

RS PRO Conductivity Meter

BD 117.946

BD 117.946 Each (Exc. Vat)

BD 129.741

BD 129.741 Each (inc. VAT)

RS PRO Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Conductivity

19.99 mS/cm, 199.9 μS/cm

Minimum Conductivity

0.1 μS/cm, 0.2 mS/cm

Best Accuracy

±2 %

Resolution

0.1 μS/cm, 0.01 mS/cm

Battery Type

9V, PP3

Power Source

Battery

Dimensions

72 x 32 x 180mm

Height

180mm

Length

72mm

Width

32mm

Model Number p

CD4303

Model Number (p)

CD4303

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Conductivity Meter

Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with the convenience of a remote probe separately. A large 13 mm LCD dual-display with contrast adjustment provides the best viewing angle, whilst the heavy duty housing and light weight makes this an ideal robust portable meter.

Features and Benefits:

• Auto shut off to preserve battery life
• RS 232 PC serial interface
• Multi measuring ranges 200 us, 2 mS, 20 mS
• Temperature function for °C and °F
• Conductivity and temperature display simultaneously
• Data hold
• Memory recall for Max, Min and Average readings
• 0.8 sec sample time
• Max 80% RH operating humidity

Accessories include instruction manual, conductivity electrode and carrying case.

What is a Conductivity meter used for?

Conductivity meters are used to record or measure a solutions ability to carry an electric current, check salinity levels, temperatures and or measure PH levels. The RS PRO conductivity meter can be used for water conditioning, aquariums, food processing, photography and laboratory applications and quality control.

You may be interested in