RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 40mm
RS Stock No.: 231-7965Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
Installation Spanner
Connector Mount Type
Cable
Series
M35 Power Series
Length
169mm
Jaw Width
40mm
Stock information temporarily unavailable.
BD 14.460
BD 14.460 Each (Exc. Vat)
BD 15.906
BD 15.906 Each (inc. VAT)
RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 40mm
1
BD 14.460
BD 14.460 Each (Exc. Vat)
BD 15.906
BD 15.906 Each (inc. VAT)
RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.460 |
10 - 14 | BD 13.728 |
15+ | BD 12.732 |
Technical Document
Specifications
Brand
RS ProConnector Type
Installation Spanner
Connector Mount Type
Cable
Series
M35 Power Series
Length
169mm
Jaw Width
40mm