RS PRO Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3 → 400 V
RS Stock No.: 277-8439Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
18 A
Power Rating
7.5 kW
Country of Origin
Austria
Stock information temporarily unavailable.
BD 40.227
BD 40.227 Each (Exc. Vat)
BD 44.250
BD 44.250 Each (inc. VAT)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3 → 400 V
1
BD 40.227
BD 40.227 Each (Exc. Vat)
BD 44.250
BD 44.250 Each (inc. VAT)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 18 A, 7.5 kW, 3 → 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
18 A
Power Rating
7.5 kW
Country of Origin
Austria