Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 196-4675Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Outer Diameter

7.2mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 35.248

BD 35.248 1 Reel of 50 Metres (Exc. Vat)

BD 38.773

BD 38.773 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

BD 35.248

BD 35.248 1 Reel of 50 Metres (Exc. Vat)

BD 38.773

BD 38.773 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Outer Diameter

7.2mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom