RS PRO Copper Flat Bar, 15mm W, 6mm H, 1m L

Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Copper
Length
1m
Width
15mm
Height
6mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
France
BD 106.816
BD 106.816 1 Lot of 4 (Exc. Vat)
BD 117.498
BD 117.498 1 Lot of 4 (inc. VAT)
1
BD 106.816
BD 106.816 1 Lot of 4 (Exc. Vat)
BD 117.498
BD 117.498 1 Lot of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 106.816 |
3 - 9 | BD 101.893 |
10 - 29 | BD 98.598 |
30+ | BD 97.130 |
Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Copper
Length
1m
Width
15mm
Height
6mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
France