Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Copper Flat Bar, 20mm W, 6mm H, 1m L

RS Stock No.: 684-349Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

20mm

Height

6mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

You may be interested in
RS PRO Copper Flat Bar, 15mm W, 6mm H, 1m L
BD 112.1561 Lot of 4 (Exc. Vat)
Stock information temporarily unavailable.

BD 126.136

BD 126.136 1 Lot of 4 (Exc. Vat)

BD 138.750

BD 138.750 1 Lot of 4 (inc. VAT)

RS PRO Copper Flat Bar, 20mm W, 6mm H, 1m L

BD 126.136

BD 126.136 1 Lot of 4 (Exc. Vat)

BD 138.750

BD 138.750 1 Lot of 4 (inc. VAT)

RS PRO Copper Flat Bar, 20mm W, 6mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 126.136
3 - 9BD 120.188
10 - 29BD 116.219
30+BD 108.712
You may be interested in
RS PRO Copper Flat Bar, 15mm W, 6mm H, 1m L
BD 112.1561 Lot of 4 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

20mm

Height

6mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

You may be interested in
RS PRO Copper Flat Bar, 15mm W, 6mm H, 1m L
BD 112.1561 Lot of 4 (Exc. Vat)