RS PRO Copper Rod 25mm Diameter, 1m L

RS Stock No.: 684-298Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Copper

Length

1m

Rod Diameter

25mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

You may be interested in
RS PRO Copper Rod 1in Diameter, 24in L
BD 147.3051 Lot of 1 (Exc. Vat)
Stock information temporarily unavailable.

BD 216.948

BD 216.948 1 Lot of 1 (Exc. Vat)

BD 238.643

BD 238.643 1 Lot of 1 (inc. VAT)

RS PRO Copper Rod 25mm Diameter, 1m L

BD 216.948

BD 216.948 1 Lot of 1 (Exc. Vat)

BD 238.643

BD 238.643 1 Lot of 1 (inc. VAT)

RS PRO Copper Rod 25mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 216.948
3 - 9BD 206.046
10 - 29BD 198.759
30+BD 184.998
You may be interested in
RS PRO Copper Rod 1in Diameter, 24in L
BD 147.3051 Lot of 1 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Copper

Length

1m

Rod Diameter

25mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

You may be interested in
RS PRO Copper Rod 1in Diameter, 24in L
BD 147.3051 Lot of 1 (Exc. Vat)