Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Pulse
Display Type
LED
Input Type
Transistor
Function
Counter
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
48 x 48 mm
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99.99
Minimum Operating Temperature
0°C
Cutout Height
48mm
Weight
210g
Cutout Width
48mm
Depth
95mm
Meter Type
Electronic
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Country of Origin
Turkey
Product details
48 x 48 Programmable Counter
Single set programmable counters designed to be used in a comprehensive range of applications. With a 48 x 48mm (1/16 DIN) mounting this is highly versatile from both a mounting and function perspective
Features include:
6 Digit LED display
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved
BD 53.250
BD 53.250 Each (Exc. Vat)
BD 58.575
BD 58.575 Each (inc. VAT)
1
BD 53.250
BD 53.250 Each (Exc. Vat)
BD 58.575
BD 58.575 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 53.250 |
5 - 9 | BD 51.120 |
10+ | BD 49.455 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Pulse
Display Type
LED
Input Type
Transistor
Function
Counter
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
48 x 48 mm
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99.99
Minimum Operating Temperature
0°C
Cutout Height
48mm
Weight
210g
Cutout Width
48mm
Depth
95mm
Meter Type
Electronic
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Country of Origin
Turkey
Product details
48 x 48 Programmable Counter
Single set programmable counters designed to be used in a comprehensive range of applications. With a 48 x 48mm (1/16 DIN) mounting this is highly versatile from both a mounting and function perspective
Features include:
6 Digit LED display
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved