RS PRO Counter, Digital Hour Meter, 7 Digit LCD, 40Hz, 85 → 265 V ac/dc

Technical Document
Specifications
Brand
RS ProSupply Voltage
85 → 265 V ac/dc
Count Mode
Hours, Minutes, Seconds
Display Type
LCD
Function
Counter, Digital Hour Meter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Automatic, Manual, No Reset
Number Of Digits
7
Mounting Type
Flush Mount, Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
6.5 mm
Backlighting
Yes
Maximum Count Frequency
40Hz
Cutout Size
44.8 x 22 mm
Measurement Range
0 → 9999999
Minimum Operating Temperature
-5°C
Minimum Measurement
0
Cutout Height
22mm
Cutout Width
44.8mm
Depth
64mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+55°C
Country of Origin
India
Product details
48 x 24 mm Digital Hour Meter & Counter
RS Pro Digital hour meter & counters are suitable for both hours run and counter application in one unit. Compact in size, these hour meter and counters are suitable for panel mounting with a 7-digit LCD display for easy viewing.
• 7-digit (6.5 mm height) LCD display
• 2 keys on front panel
• Green backlighting
• Panel mounting
• Relay or MOSFET output (depending on model)
• 1 s to 9999999 h hour meter range
• 1 to 9999999 counter range
• IP30 (housing), IP40 (front side) & IP20 (terminals) protection
BD 23.226
BD 23.226 Each (Exc. Vat)
BD 25.549
BD 25.549 Each (inc. VAT)
1
BD 23.226
BD 23.226 Each (Exc. Vat)
BD 25.549
BD 25.549 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.226 |
5 - 9 | BD 22.297 |
10+ | BD 21.593 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
85 → 265 V ac/dc
Count Mode
Hours, Minutes, Seconds
Display Type
LCD
Function
Counter, Digital Hour Meter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Automatic, Manual, No Reset
Number Of Digits
7
Mounting Type
Flush Mount, Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
6.5 mm
Backlighting
Yes
Maximum Count Frequency
40Hz
Cutout Size
44.8 x 22 mm
Measurement Range
0 → 9999999
Minimum Operating Temperature
-5°C
Minimum Measurement
0
Cutout Height
22mm
Cutout Width
44.8mm
Depth
64mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+55°C
Country of Origin
India
Product details
48 x 24 mm Digital Hour Meter & Counter
RS Pro Digital hour meter & counters are suitable for both hours run and counter application in one unit. Compact in size, these hour meter and counters are suitable for panel mounting with a 7-digit LCD display for easy viewing.
• 7-digit (6.5 mm height) LCD display
• 2 keys on front panel
• Green backlighting
• Panel mounting
• Relay or MOSFET output (depending on model)
• 1 s to 9999999 h hour meter range
• 1 to 9999999 counter range
• IP30 (housing), IP40 (front side) & IP20 (terminals) protection