Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 100 → 240 V ac

RS Stock No.: 875-1309Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LED

Function

Counter, Programmable Timer

Input Type

NPN, PNP

Connection Type

Terminal

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

8 mm, 10.8 mm

Maximum Count Frequency

6kHz

Display Range

0 → 99.99

Cutout Size

69 x 69 mm

Minimum Operating Temperature

0°C

Cutout Height

69mm

Weight

250g

Cutout Width

69mm

Depth

87.5mm

Meter Type

Mechanical

Measurement Range

0 → 99.99

Maximum Temperature

+50°C

Approvals

CE, Gost-R, UL

Maximum Operating Temperature

+50°C

Country of Origin

Turkey

Product details

72 x 72 Programmable Counter- 2 Set

2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective.

6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function

Suitable Applications Include:

Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation

You may be interested in
Stock information temporarily unavailable.

BD 75.328

BD 75.328 Each (Exc. Vat)

BD 82.861

BD 82.861 Each (inc. VAT)

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 100 → 240 V ac

BD 75.328

BD 75.328 Each (Exc. Vat)

BD 82.861

BD 82.861 Each (inc. VAT)

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 75.328
5 - 9BD 72.314
10+BD 70.400
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LED

Function

Counter, Programmable Timer

Input Type

NPN, PNP

Connection Type

Terminal

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

8 mm, 10.8 mm

Maximum Count Frequency

6kHz

Display Range

0 → 99.99

Cutout Size

69 x 69 mm

Minimum Operating Temperature

0°C

Cutout Height

69mm

Weight

250g

Cutout Width

69mm

Depth

87.5mm

Meter Type

Mechanical

Measurement Range

0 → 99.99

Maximum Temperature

+50°C

Approvals

CE, Gost-R, UL

Maximum Operating Temperature

+50°C

Country of Origin

Turkey

Product details

72 x 72 Programmable Counter- 2 Set

2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective.

6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function

Suitable Applications Include:

Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation

You may be interested in