RS PRO Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 6 Piece(s)

RS Stock No.: 248-5576Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm

Drill Bit Type

Countersink Set

Number of Pieces

6

Country of Origin

Germany

Product details

RS PRO 6 Piece Metric Countersink Set

RS PRO 6-piece countersink set which includes drill bit sizes from 6 mm to 20 mm. The drill bits are supplied in a plastic black box ensuring that these countersinks are organised and safe, whilst ensuring that they can be carried around and stored easily. The kit contains a great selection of the most commonly used diameters for making it suitable for a wide range of applications.

Features and Benefits:

6-piece hexagon drive countersink set
For hand or power tool use
Set contains one of each 6 mm, 8 mm, 10 mm, 12 mm, 16 mm and 20 mm
Housed in black plastic

Typical Applications:

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 38.120

BD 38.120 Each (Exc. Vat)

BD 41.932

BD 41.932 Each (inc. VAT)

RS PRO Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 6 Piece(s)

BD 38.120

BD 38.120 Each (Exc. Vat)

BD 41.932

BD 41.932 Each (inc. VAT)

RS PRO Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 6 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Diameter

6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm

Drill Bit Type

Countersink Set

Number of Pieces

6

Country of Origin

Germany

Product details

RS PRO 6 Piece Metric Countersink Set

RS PRO 6-piece countersink set which includes drill bit sizes from 6 mm to 20 mm. The drill bits are supplied in a plastic black box ensuring that these countersinks are organised and safe, whilst ensuring that they can be carried around and stored easily. The kit contains a great selection of the most commonly used diameters for making it suitable for a wide range of applications.

Features and Benefits:

6-piece hexagon drive countersink set
For hand or power tool use
Set contains one of each 6 mm, 8 mm, 10 mm, 12 mm, 16 mm and 20 mm
Housed in black plastic

Typical Applications:

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.