Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO CR2477 Button Battery, 3V, 24mm Diameter

RS Stock No.: 284-1833Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

CR2477

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

1000mAh

Terminal Type

Solder Lugs

Diameter

24mm

Dimensions

24.5 x 7.7mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR2477

Country of Origin

China

Stock information temporarily unavailable.

BD 1.024

BD 1.024 Each (Exc. Vat)

BD 1.126

BD 1.126 Each (inc. VAT)

RS PRO CR2477 Button Battery, 3V, 24mm Diameter

BD 1.024

BD 1.024 Each (Exc. Vat)

BD 1.126

BD 1.126 Each (inc. VAT)

RS PRO CR2477 Button Battery, 3V, 24mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

CR2477

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

1000mAh

Terminal Type

Solder Lugs

Diameter

24mm

Dimensions

24.5 x 7.7mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR2477

Country of Origin

China