RS PRO Cranked Turning Tool Bit Carbide Brazed Tip, 100 mm K20

Technical Document
Specifications
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Cranked Turning Tool Bit
Overall Length
100 mm
Rake Angle
5°
Material
Carbide Brazed Tip
Grade
K20
Thickness
12mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate
BD 6.440
BD 6.440 Each (Exc. Vat)
BD 7.084
BD 7.084 Each (inc. VAT)
1
BD 6.440
BD 6.440 Each (Exc. Vat)
BD 7.084
BD 7.084 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Cranked Turning Tool Bit
Overall Length
100 mm
Rake Angle
5°
Material
Carbide Brazed Tip
Grade
K20
Thickness
12mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate