RS PRO Cranked Turning Tool Bit Carbide Brazed Tip, 140 mm P30

RS Stock No.: 615-0836Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical Document

Specifications

Brand

RS Pro

Type

Cranked Turning Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

140 mm

Rake Angle

Material

Carbide Brazed Tip

Grade

P30

Thickness

20mm

Country of Origin

China

Product details

Carbide Brazed Tip Turning Tools

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate

BD 10.978

BD 10.978 Each (Exc. Vat)

BD 12.076

BD 12.076 Each (inc. VAT)

RS PRO Cranked Turning Tool Bit Carbide Brazed Tip, 140 mm P30

BD 10.978

BD 10.978 Each (Exc. Vat)

BD 12.076

BD 12.076 Each (inc. VAT)

RS PRO Cranked Turning Tool Bit Carbide Brazed Tip, 140 mm P30

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Cranked Turning Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

140 mm

Rake Angle

Material

Carbide Brazed Tip

Grade

P30

Thickness

20mm

Country of Origin

China

Product details

Carbide Brazed Tip Turning Tools

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate