Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Crimp Butt Splice Terminal, Red, Insulated 22 → 16 AWG

RS Stock No.: 668-9038Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Wire Size

22 → 16 AWG

Overall Length

25mm

Insulation

Insulated

Colour

Red

Contact Material

Copper

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (Exc. Vat)

RS PRO Crimp Butt Splice Terminal, Red, Insulated 22 → 16 AWG

P.O.A.

Each (In a Box of 100) (Exc. Vat)

RS PRO Crimp Butt Splice Terminal, Red, Insulated 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Size

22 → 16 AWG

Overall Length

25mm

Insulation

Insulated

Colour

Red

Contact Material

Copper

You may be interested in