RS PRO Crimp Extraction Tool, Plug, Socket Contact

Technical Document
Specifications
Brand
RS ProTool Type
Extraction Tool
Contact Type
Plug, Socket
Series
EDAC516
Country of Origin
United Kingdom
Product details
EDAC Rack and Panel Connector Tooling
From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.
Available in this Range
• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

BD 40.222
BD 40.222 Each (Exc. Vat)
BD 44.244
BD 44.244 Each (inc. VAT)
1
BD 40.222
BD 40.222 Each (Exc. Vat)
BD 44.244
BD 44.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | BD 40.222 |
12 - 24 | BD 36.196 |
25 - 49 | BD 32.576 |
50+ | BD 29.744 |

Technical Document
Specifications
Brand
RS ProTool Type
Extraction Tool
Contact Type
Plug, Socket
Series
EDAC516
Country of Origin
United Kingdom
Product details
EDAC Rack and Panel Connector Tooling
From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.
Available in this Range
• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
