Technical Document
Specifications
Brand
RS ProCurrent Rating
15A
Jaw Opening
21mm
Contact Material
Nickel Plated
Insulated
No
Colour
Red
Distrelec Product Id
30404488
Country of Origin
Taiwan, Province Of China
BD 6.038
BD 0.604 Each (In a Pack of 10) (Exc. Vat)
BD 6.642
BD 0.664 Each (In a Pack of 10) (inc. VAT)
10
BD 6.038
BD 0.604 Each (In a Pack of 10) (Exc. Vat)
BD 6.642
BD 0.664 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.604 | BD 6.038 |
100 - 490 | BD 0.593 | BD 5.932 |
500 - 990 | BD 0.578 | BD 5.775 |
1000+ | BD 0.520 | BD 5.198 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
15A
Jaw Opening
21mm
Contact Material
Nickel Plated
Insulated
No
Colour
Red
Distrelec Product Id
30404488
Country of Origin
Taiwan, Province Of China