RS PRO Crocodile Clip, Nickel Plated Contact, 4A, Silver

Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Jaw Opening
9mm
Contact Material
Nickel Plated
Insulated
No
Colour
Silver
Country of Origin
Taiwan, Province Of China
BD 3.098
BD 0.310 Each (In a Pack of 10) (Exc. Vat)
BD 3.408
BD 0.341 Each (In a Pack of 10) (inc. VAT)
10
BD 3.098
BD 0.310 Each (In a Pack of 10) (Exc. Vat)
BD 3.408
BD 0.341 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.310 | BD 3.098 |
100 - 490 | BD 0.310 | BD 3.098 |
500 - 990 | BD 0.299 | BD 2.992 |
1000+ | BD 0.262 | BD 2.625 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Jaw Opening
9mm
Contact Material
Nickel Plated
Insulated
No
Colour
Silver
Country of Origin
Taiwan, Province Of China