Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 767-5575Brand: RS PRODistrelec Article No.: 30391701
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

RS Structural System

Product System

30

Product details

3 Way Cube Connector

3 way cube connector for use with RS structural systems. Connects up to three aluminium profiles at right angles. These connectors are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.970

BD 4.970 Each (Exc. Vat)

BD 5.467

BD 5.467 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

BD 4.970

BD 4.970 Each (Exc. Vat)

BD 5.467

BD 5.467 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.970
5 - 9BD 4.930
10+BD 4.915

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

RS Structural System

Product System

30

Product details

3 Way Cube Connector

3 way cube connector for use with RS structural systems. Connects up to three aluminium profiles at right angles. These connectors are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more