RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5711Brand: RS PRODistrelec Article No.: 30407193
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407193

Country of Origin

Germany

Product details

3 Way Cube Connector

3 way cube connector for use with RS structural systems. Connects up to three aluminium profiles at right angles. These connectors are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

BD 6.088

BD 6.088 Each (Exc. Vat)

BD 6.697

BD 6.697 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

BD 6.088

BD 6.088 Each (Exc. Vat)

BD 6.697

BD 6.697 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.088
5 - 9BD 6.066
10+BD 6.044

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407193

Country of Origin

Germany

Product details

3 Way Cube Connector

3 way cube connector for use with RS structural systems. Connects up to three aluminium profiles at right angles. These connectors are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.