RS PRO Current Transformer, 10 → 60A Input

Technical Document
Specifications
Brand
RS ProInput Current
10 → 60A
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
BD 1.710
BD 1.710 Each (Exc. Vat)
BD 1.881
BD 1.881 Each (inc. VAT)
1
BD 1.710
BD 1.710 Each (Exc. Vat)
BD 1.881
BD 1.881 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.710 |
10 - 49 | BD 1.419 |
50 - 99 | BD 1.326 |
100+ | BD 1.254 |
Technical Document
Specifications
Brand
RS ProInput Current
10 → 60A
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004