RS PRO Current Transformer, 125A Input, 1000:1, 14.6mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
14.6mm
Input Current
125A
Overall Width
14.3mm
Overall Depth
34.9mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
34.9 x 14.3 x 34.9 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
BD 1.292
BD 1.292 Each (Exc. Vat)
BD 1.421
BD 1.421 Each (inc. VAT)
1
BD 1.292
BD 1.292 Each (Exc. Vat)
BD 1.421
BD 1.421 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.292 |
10 - 24 | BD 1.243 |
25 - 49 | BD 1.172 |
50+ | BD 1.100 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
14.6mm
Input Current
125A
Overall Width
14.3mm
Overall Depth
34.9mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
34.9 x 14.3 x 34.9 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004