RS PRO Current Transformer, 200A Input, 1000:1, 14.6mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
14.6mm
Input Current
200A
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
1
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.904 |
25 - 49 | BD 2.668 |
50 - 99 | BD 2.436 |
100+ | BD 2.272 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
14.6mm
Input Current
200A
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004